Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč135.934 |
6+ | Kč128.159 |
12+ | Kč125.651 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč135.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495024
Order Code2147334
Technical Datasheet
Staple TypeHeavy Duty
Bore Diameter Nom-
Leg Length10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High quality steel cable staples, galvanised for corrosion protection
- Suits C.K cable tacker T6228 and compatible versions
- 1000 staples 4.9 x 10 mm
Technical Specifications
Staple Type
Heavy Duty
Leg Length
10mm
SVHC
No SVHC (21-Jan-2025)
Bore Diameter Nom
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73170060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119