Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč671.141 |
6+ | Kč633.772 |
12+ | Kč622.235 |
Price for:Each
Minimum: 1
Multiple: 1
Kč671.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6270
Order Code629959
Technical Datasheet
Pressure Max5800psi
Grease Gun TypeHigh Pressure
External Height560mm
Length60mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty construction grease gun with pressure head
- Multiple loading: cartridge, grease gun filler or bulk
- Capacity: 500 cm³
Technical Specifications
Pressure Max
5800psi
External Height
560mm
Product Range
-
Grease Gun Type
High Pressure
Length
60mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7