Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part No62703
Order Code629960
Technical Datasheet
For Use WithT6270 High Pressure Grease Gun
Pressure Max-
Grease Gun Type-
Accessory TypeFlexible Hose
External Height-
Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Accessory tube for C.K grease gun T6270
- Length: 500 mm
Technical Specifications
For Use With
T6270 High Pressure Grease Gun
Grease Gun Type
-
External Height
-
Product Range
-
Pressure Max
-
Accessory Type
Flexible Hose
Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084