Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč852.469 |
6+ | Kč805.068 |
12+ | Kč790.522 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
Kč852.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoAV08015
Order Code4167674
Technical Datasheet
Kit Contents3 Pieces of 600mm SDS Drill Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3 pcs 600mm SDS drill bit set
- Set of 3 drill bits each 600mm length
- Impact resistant tungsten carbide tips for durability
- Dimension is 105mm x 28mm x 600mm (W x D x H) product only
Contents
12 x 600, 16 x 600, 24 x 600mm drill bits.
Technical Specifications
Kit Contents
3 Pieces of 600mm SDS Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95