Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2637
Order Code4223710
Also Known AsGTIN UPC EAN: 5013969963281
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč831.402 |
Price for:Each
Minimum: 1
Multiple: 1
Kč831.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2637
Order Code4223710
Also Known AsGTIN UPC EAN: 5013969963281
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height250mm
External Width275mm
External Depth250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C.K Magma combines optimal functionality with creative style to deliver a 3 -in 1 tote case, with its modern and contemporary look this 3 in 1 Tote Folds flat for easy storage, can be used as an open tote with 8 handy vertical pockets. Can also be used as a caulking caddy by placing the additional 9 dividers onto the open tote to carry silicone and sealants. Built to survive the rigors of every day work, the C.K Magma tote provide all the functionality, comfort and protection trade professionals need.
- Unique three in one tote for complete versatility
- Folds flat for compact "not in use" storage
- Wipe clean removable base
- 8 vertical storage pockets for easy tool access
- Padded shoulder strap for maximum comfort
- Ingenious insert for storage of Silicon, glues, mastic and gun
- Rugged polyester construction
- Dimensions (HxWxD): 250mm x 275mm x 250mm
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
275mm
Product Range
-
External Height
250mm
External Depth
250mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.464