Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč397.518 |
Price for:Each
Minimum: 1
Multiple: 1
Kč397.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1882
Order Code7166795
Technical Datasheet
Accessory TypePower Mixer
For Use WithElectric Drills Operating at Speeds Between 200 to 700rpm
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nickel plated steel construction for strength & easy cleaning. Suitable for use with electric drills at speeds between 200 - 700 rpm.
- Nickel plated steel construction for strength & easy cleaning
- Suitable for use with electric drills at speeds between 200 - 700 rpm
- Length: 620 mm
- Mixer diameter: 100 mm
- Drive: 10 mm
- Flow direction: depending on right or left use
- Capacity: 5 - 10 kg, depending on material
Technical Specifications
Accessory Type
Power Mixer
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Electric Drills Operating at Speeds Between 200 to 700rpm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62