Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč508.372 |
6+ | Kč461.221 |
12+ | Kč452.694 |
Price for:Each
Minimum: 1
Multiple: 1
Kč508.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2940-2
Order Code2494929
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length160mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2940-2 from CK Tools is an extension drive shaft for flat bits with E6.3 drive. This extension drive is available with quick lock connection.
- Extension drive shaft for flat bits with E6.3 drive
- Length: 300 mm
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
160mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181