Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč284.658 |
6+ | Kč262.838 |
12+ | Kč253.057 |
Price for:Each
Minimum: 1
Multiple: 1
Kč284.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2945-20
Order Code4167658
Technical Datasheet
Drill Bit Size Metric20mm
Drill Bit Size Imperial0.79"
Effective Length-
Overall Length80mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 20mm x 80mm Fast4Access wood drill bit
- 50% shorter for better access
- 4 blades offering 100% more cutting blade than a flat bit for faster drilling
- Optimised flute geometry for faster waste removal
- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
- Screw point allows accurate positioning & pulls the bit through with less effort
- Clean hole results
- Dimension is 20mm x 20mm x 80mm (W x D x H) product only
Technical Specifications
Drill Bit Size Metric
20mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.79"
Overall Length
80mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041