Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč331.558 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč331.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3040
Order Code2494927
Technical Datasheet
Kit Contents5 Pieces Drill Bits of Size 4mm, 5mm, 6mm, 8mm & 10mm for Woods
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3040 is a 5x professional quality Wood Drill Bit Set made of chrome vanadium steel for a long life.
- Chrome vanadium steel for long life performance
- Brad pointed for accurate drill starts
- Spur ground external edge for clean hole cutting
- Contents: 4, 5, 6, 8 & 10 mm
Applications
Industrial
Technical Specifications
Kit Contents
5 Pieces Drill Bits of Size 4mm, 5mm, 6mm, 8mm & 10mm for Woods
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173