Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč870.025 |
6+ | Kč821.621 |
12+ | Kč806.824 |
Price for:Each
Minimum: 1
Multiple: 1
Kč870.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3059
Order Code3582242
Technical Datasheet
Kit Contents4mm, 5mm, 6mm, 7mm, 10mm Glass/Tile TCT Drill Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Titanium nitride coated
- Tungsten carbide tipped
- 1/4" Quick change hex shank
Contents
4mm, 5mm, 6mm, 7mm, 10mm Glass/Tile TCT Drill Bits
Technical Specifications
Kit Contents
4mm, 5mm, 6mm, 7mm, 10mm Glass/Tile TCT Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13