Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč757.165 |
6+ | Kč715.031 |
12+ | Kč701.989 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč757.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3064B
Order Code2494928
Technical Datasheet
Kit ContentsDrill Bits Size 2/3/4/5/6/8Mm For Metal, Size 4/5/6/8/10Mm For Wood, Size 4/5.5/6.5/7/8Mm For Brick
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3064B is a Combined Drill Bit Set for fast and efficient drilling of wood, metal and brick.
- Masonry, Metal & Wood Drill Bit Set, 16-pieces
- Contents each 1 piece: For Brick: 4, 5,5, 6,5, 7, 8 mm. For Metal: 2, 3, 4, 5, 6, 8 mm. For Wood: 4, 5, 6, 8, 10 mm
Applications
Industrial
Contents
Wood (4, 5, 6, 8 and 10mm), Metal (2, 3, 4, 5, 6 and 8mm) and Masonry (4, 5.5, 6.5, 7 and 8mm) drill bits.
Technical Specifications
Kit Contents
Drill Bits Size 2/3/4/5/6/8Mm For Metal, Size 4/5/6/8/10Mm For Wood, Size 4/5.5/6.5/7/8Mm For Brick
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404