Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč304.973 |
Price for:Each
Minimum: 1
Multiple: 1
Kč304.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3087 3
Order Code2494907
Technical Datasheet
Overall Length240mm
Blade Width75mm
Blade MaterialHigh Carbon Steel
Product Range-
Product Overview
- Octagonal shank brick bolster with precision ground cutting edges
- Hardened and tempered to BS3066 for long term performance
- Specifically designed for cutting bricks and composite blocks
- Powder coated for corrosion protection
- Length: 230 mm / 9"
- Width: 55 mm / 3"
Technical Specifications
Overall Length
240mm
Blade Material
High Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705