Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč255.565 |
Price for:Each
Minimum: 1
Multiple: 1
Kč255.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3088
Order Code2494910
Technical Datasheet
Overall Length250mm
Blade Width25mm
Blade MaterialHigh Carbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Octagonal shank brick bolster with precision ground cutting edges
- Hardened and tempered to BS3066 for long term performance
- Powder coated for corrosion protection
- Angled and grooved cutting edge for the effective removal of mortar & cement
- Length: 250 mm / 10"
- Width: 25 mm / 1"
Technical Specifications
Overall Length
250mm
Blade Material
High Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337