Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč499.844 |
6+ | Kč471.002 |
12+ | Kč453.446 |
Price for:Each
Minimum: 1
Multiple: 1
Kč499.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3104
Order Code3582243
Technical Datasheet
Kit Contents2mm, 3mm, 4mm, 5mm, 6mm, 8mm Cobalt Split Point Drill Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cobalt Steel Flute ground Drill Set
- Suitable for a range of materials including: Steel, Aluminium, Wood, Plastic, Laminated Sheet and Particle Board
- Manufactured to DIN 338
Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm Cobalt Split Point Drill Bits
Technical Specifications
Kit Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm Cobalt Split Point Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154