Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3328S
Order Code1518907
Also Known AsGTIN UPC EAN: 5013969471205
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč996.428 |
6+ | Kč923.947 |
12+ | Kč905.388 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč996.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3328S
Order Code1518907
Also Known AsGTIN UPC EAN: 5013969471205
Technical Datasheet
Kit Contents6 Piece of Size 2mm, 2.5mm, 3mm, 4mm, 5mm and 6mm Parallel Pin Punches
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A set of 6 parallel pin punches made from Chrome Molybdenum steel for strength & durability.
- High quality chrome molybdenum steel, hardened
- According to DIN 6459
- Contents: 2, 2.5, 3, 4, 5, 6 mm
Technical Specifications
Kit Contents
6 Piece of Size 2mm, 2.5mm, 3mm, 4mm, 5mm and 6mm Parallel Pin Punches
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39