Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3527 413
Order Code3263436
Also Known AsGTIN UPC EAN: 5013969246223
Technical Datasheet
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.318 |
6+ | Kč236.504 |
12+ | Kč231.739 |
Price for:Each
Minimum: 1
Multiple: 1
Kč256.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3527 413
Order Code3263436
Also Known AsGTIN UPC EAN: 5013969246223
Technical Datasheet
No. of Blades13
Blade Length100mm
Blade MaterialSteel
Measuring Range Min0.002"
Measuring Range Max0.035"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened spring steel
- Size indication on each blade
- Imperial blades, sizes: 2, 3, 4, 5, 6, 8,10, 12, 15, 20, 25, 30 & 35 thousandths of an inch
- Length of Blades: 100mm
Technical Specifications
No. of Blades
13
Blade Material
Steel
Measuring Range Max
0.035"
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Measuring Range Min
0.002"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067