Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3531 100
Order Code3280044
Also Known AsGTIN UPC EAN: 5013969020427
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč689.951 |
6+ | Kč651.578 |
12+ | Kč639.791 |
Price for:Each
Minimum: 1
Multiple: 1
Kč689.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3531 100
Order Code3280044
Also Known AsGTIN UPC EAN: 5013969020427
Technical Datasheet
Length1m
Width60mm
Graduations-
Tool Body MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Anodised aluminium construction with a strong plastic handle - lightweight, easy clean. Metric graduations. Ideal for cutting, measuring and marking out.
- Anodised aluminium construction with a strong plastic handle
- Lightweight, easy clean
- Metric graduations
- Ideal for cutting, measuring and marking out
- With handle
Technical Specifications
Length
1m
Graduations
-
Product Range
-
Width
60mm
Tool Body Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9