Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč130.667 |
6+ | Kč122.892 |
12+ | Kč120.635 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč130.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3819A 415
Order Code2505316
Technical Datasheet
External Diameter3.15mm
Grip Range Min-
Grip Range Max-
Overall Length85mm
External Depth-
Mounting Hole Dia-
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Aluminium rivets
- In rigid box
- Colour coded for simple size identification
- Size: 3,15 x 12 mm
- Contents: 50 pieces
Technical Specifications
External Diameter
3.15mm
Grip Range Max
-
External Depth
-
Fastener Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
85mm
Mounting Hole Dia
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088