Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3895
Order Code2469265
Also Known AsGTIN UPC EAN: 5013969938951
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč506.616 |
6+ | Kč477.272 |
12+ | Kč459.466 |
Price for:Each
Minimum: 1
Multiple: 1
Kč506.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3895
Order Code2469265
Also Known AsGTIN UPC EAN: 5013969938951
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.8mm to 2.6mm
For Use WithInsulated Solid Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electro-static charge
- Six pre-set blade pairs for stripping the sheathing from insulated, solid core wires of 0.8, 1.0, 1.3, 1.6, 2.0 and 2.6mm (10-20 AWG)
- Suitable for stripping all common wire insulation types
- Special tool steel blades, hardened for long-term performance
- Integrated shears for cutting soft copper wires up to 3mm Ø / 8AWG Stranded
- Plier nose with serrated tips for gripping and looping wires
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Locking mechanism to secure the blade pairs in a closed position
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 168mm. Steel Thickness: 3mm
- Stripping capacities: mm: 0.8 / 1.0 / 1.3 / 1.6 / 2.0 / 2.6. AWG: 20 / 18 / 16 / 14 / 12 / 10
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Insulated Solid Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.8mm to 2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137