Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,157.944 |
6+ | Kč1,094.742 |
12+ | Kč1,072.922 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,157.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3973 160
Order Code4378514
Technical Datasheet
Overall Length160mm
Cutting Capacity Max9mm
For Use WithCopper and Aluminium Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3973 160 is a 160mm Redline VDE cable cutter.
- Independently VDE certified, safe up to 1000VAC
- Razor sharp, induction hardened cutting edges for outstanding performance
- Special alloy steel construction
Technical Specifications
Overall Length
160mm
For Use With
Copper and Aluminium Cables
Product Range
-
Cutting Capacity Max
9mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188