Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411 01
Order Code2426066
Also Known AsGTIN UPC EAN: 5013969974201
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.992 |
6+ | Kč19.663 |
12+ | Kč19.236 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411 01
Order Code2426066
Also Known AsGTIN UPC EAN: 5013969974201
Technical Datasheet
AF Size - Metric1mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length30mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4411 01 is a 1mm long arm Metric Hexagon Key made of chrome vanadium steel. Hardened and tempered for strength and durability.
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 1,0 x 32 x 10 mm (Ø x long x short end)
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
1mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
30mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318