Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4463
Order Code3279870
Also Known AsGTIN UPC EAN: 5013969050998
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,227.606 |
6+ | Kč2,106.218 |
12+ | Kč2,064.084 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,227.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4463
Order Code3279870
Also Known AsGTIN UPC EAN: 5013969050998
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30ft-lb to 154ft-lb
Torque Range N-m42N-m to 210N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length600mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C.K 'Sure-drive' system applies torque to the flat of the nut rather than the corners to avoid rounding off Heavy duty chrome vanadium construction for superior strength and durability.
- ½" Ratchet, reversible, in Nm and Mkg calibrated with their corresponding markings
- Individually calibrated and supplied with a certificate of calibration
- According to DIN 3122
- Supplied in a protective storage case complete with 120mm extension drive & 3/8" square drive adapter
- Capacity: 42-210Nm / 30-154ft-lb
- Length: 600mm
- Weight: 1.8 kg
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
42N-m to 210N-m
Drive Size - Imperial
1/2"
Product Range
-
Torque Range ft-lb
30ft-lb to 154ft-lb
Drive Size - Metric
-
Overall Length
600mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86