Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč798.547 |
| 6+ | Kč754.156 |
| 12+ | Kč740.612 |
Price for:Each
Minimum: 1
Multiple: 1
Kč798.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T4536 10 is a Tin Snip made from hot drop forged high grade tool steel. Induction hardened cutting edges. Screw and bolt assembly for simple re-adjustment. Blue lacquered PVC-coated handles. Stop pin between handles to prevent finger nipping. Fold away spring.
- Forged alloy steel for strength & durability
- Hardened & tempered jaws for high cutting performance
- Stop pin to prevent finger nipping during use
- Length: 250 mm
Applications
Maintenance & Repair
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538