7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,328.488 |
Product Information
Product Overview
Hi-torque ratchet mechanism for durability. Left & right hand rotation plus lock action for convenience. Magnetic shaft for secure bit retention. Cushion grip handle with convenient internal bits storage compartment.
- Hi-torque ratchet mechanism for durability
- Magnetic shaft for secure bit retention
- Cushion grip handle with convenient internal bits storage compartment (up to 8 bits)
- 12 chrome plated ¼“ sockets
- 32 bits with corrosion resistant surface
- Contents of set: Ratchet screwdriver. ¼“ sockets: 6, 7, 8, 10, 11 and 13 mm / 3/16“, ¼“, 5/16“, 11/32“, 3/8“ and 7/16“
- Slotted: 3 / 4 / 4,5 / 5 / 6 / 7 / 8 and 9 mm. Phillips: PH0, PH1, PH2 and PH3. Pozidriv: PZ0, PZ1, PZ2 and PZ3
- Tamperproof TX: T8, T10, T15, T20, T25, T27, T30 and T40. Hexagon: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 5,5 and 6 mm. ¼“ adapter
Contents
Ratchet driver. ¼" square drive adapter. Screwdriver bits: 1 x slotted, sizes: 3.0, 4.0, 4.5, 5.0, 6.0, 7.0, 8.0 & 9.0mm. 1 x Phillips, sizes: 0, 1, 2 & 3. 1 x Pozidriv, sizes: 0, 1, 2 & 3 1 x hexagon, sizes: 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 5.5 & 6.0mm. 1 x TX tamperproof, sizes: 8, 10, 15, 20, 25, 27, 30 & 40. Sockets: 1 x metric, sizes: 6, 7, 8, 10, 11 & 13mm. 1 x imperial, sizes: 3/16, ¼, 5/16, 11/32, 3/8 & 7/16".
Technical Specifications
3, 4, 4.5, 5, 6, 7, 8, 9, mm, PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, Ratchet Drivers
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Alternatives for T4826D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate