Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4883X
Order Code3078954
Also Known AsGTIN UPC EAN: 5013969981254
Technical Datasheet
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč897.362 |
6+ | Kč847.453 |
12+ | Kč832.154 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč897.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4883X
Order Code3078954
Also Known AsGTIN UPC EAN: 5013969981254
Technical Datasheet
Kit Contents2.5x75, 3x100, 3x150, 4x100, 4x150mm, PH0, PH1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Contents: 1 x slotted, sizes: 2.5 x 75, 3 x 100, 3 x 150, 4 x 100 & 4 x 150mm. 1 x Phillips, sizes: 0 x 60 & 1 x 80mm
Contents
Slotted Sizes: 2.5mm x 75mm, 3mm x 100mm, 3mm x 150mm, 4mm x 100mm & 4mm x 150mm, Phillips Sizes: PH0 x 60mm & PH1 x 80mm
Technical Specifications
Kit Contents
2.5x75, 3x100, 3x150, 4x100, 4x150mm, PH0, PH1
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24