Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč594.396 |
Price for:Each
Minimum: 1
Multiple: 1
Kč594.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4896
Order Code1098819
Technical Datasheet
Kit Contents1.5, 2, 3, 4mm, PH000, PH00, PH0, PH1, T5, T6, T7, T8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Interchangeable double ended blades manufactured from premium quality chrome vanadium/molybdenum steel for strength & durability
- Precision machined tips for an exact screw fit
- Contents: Screwdriver handle, 1 x double ended blades, sizes: slotted 1.5mm x PH000, slotted 2.0mm x PH00, slotted 3.0 x PH0, slotted 4.0mm x PH1
- TX05 x TX06 & TX07 x TX08
Contents
Screwdriver handle. 1 x double ended blades, sizes: slotted 1.5mm x Phillips000, slotted 2.0mm x Phillips00, slotted 3.0 x Phillips0, slotted 4.0mm x Phillips1, TX05 x TX06 & TX07 x TX08.
Technical Specifications
Kit Contents
1.5, 2, 3, 4mm, PH000, PH00, PH0, PH1, T5, T6, T7, T8
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for T4896
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168