Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6215
Order Code2094405
Also Known AsGTIN UPC EAN: 5013969027808
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč961.818 |
6+ | Kč908.398 |
12+ | Kč891.845 |
Price for:Each
Minimum: 1
Multiple: 1
Kč961.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6215
Order Code2094405
Also Known AsGTIN UPC EAN: 5013969027808
Technical Datasheet
Supply Voltage VAC230V
Glue Stick Dia11mm
Power Rating80W
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium quality with high energy heater for fast heating & improved glue flow
- Heat insulated nozzle for safety
- Integral wire stand for convenience
- Glue output of up to 21g/min for fast application
- Supplied with two 100mm x 11mm general purpose glue sticks
Contents
Glue Gun & 2x 100mm x 1mm Glue Sticks
Technical Specifications
Supply Voltage VAC
230V
Power Rating
80W
Plug Type
UK Type G
Glue Stick Dia
11mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434