Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6219 025
Order Code2094408
Product RangeCK - Glue Sticks
Also Known AsGTIN UPC EAN: 5013969979688
Technical Datasheet
191 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč371.686 |
6+ | Kč350.368 |
12+ | Kč337.326 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč371.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6219 025
Order Code2094408
Product RangeCK - Glue Sticks
Also Known AsGTIN UPC EAN: 5013969979688
Technical Datasheet
Adhesive ColourWhite
Adhesive TypeGlue Stick
Pack Quantity25
Length200mm
Diameter11mm
Dispensing MethodStick
Volume-
Weight-
Product RangeCK - Glue Sticks
Product Overview
The T6219 025 is a 200mm All Purpose Glue Stick for use with glue guns.
- 25 Glue Sticks à 20 g
- Diameter: 11 mm
- Length: 200 mm
- Colour: transparent
Applications
Maintenance & Repair
Technical Specifications
Adhesive Colour
White
Pack Quantity
25
Diameter
11mm
Volume
-
Product Range
CK - Glue Sticks
Adhesive Type
Glue Stick
Length
200mm
Dispensing Method
Stick
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492