Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč119.632 |
6+ | Kč110.352 |
12+ | Kč108.095 |
Price for:Each
Minimum: 1
Multiple: 1
Kč119.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6238 4
Order Code2426154
Technical Datasheet
Overall Length290mm
Width33mm
Handle Material-
Bristle MaterialSteel
Brush Type4 Row Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium quality oil hardened and tempered steel wire bristles of 25 mm
- Solid waxed beech stock with hanging hole
- Quantity of rows: 4
- Working length: 140 mm
Technical Specifications
Overall Length
290mm
Handle Material
-
Brush Type
4 Row Wire
SVHC
No SVHC (21-Jan-2025)
Width
33mm
Bristle Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009849