Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9423USB
Order Code3869188
Also Known AsGTIN UPC EAN: 5013969247558
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč389.994 |
6+ | Kč367.422 |
12+ | Kč353.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč389.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CK high performance 240 lumen COB-LED has 2 lighting modes high, dimmed.
- High performance 240 lumen COB-LED
- 2 Lighting modes: high, dimmed
- Battery indicator light
- Battery life: up to 2.5 hrs
- Charge time: 2.5 hrs
- Integrated rechargeable 3.7V 600mAh Li-Ion battery
- Integrated pocket clip and magnetic base
- Supplied with type C USB charger cable (UK mains plug not included)
- Size: 89H x 21W x 12D (mm)
- USB-C compatible (CtoC) charging
Technical Specifications
Length
89mm
Light Source
COB LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048