Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9613USB
Order Code3582248
Also Known AsGTIN UPC EAN: 5013969246612
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč571.824 |
6+ | Kč518.905 |
12+ | Kč509.375 |
Price for:Each
Minimum: 1
Multiple: 1
Kč571.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9613USB
Order Code3582248
Also Known AsGTIN UPC EAN: 5013969246612
Technical Datasheet
Torch TypeHead Light
Light SourceCree LED
Lumen Output270lm
Beam Effective Distance90m
Power SourceUSB
Torch Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Cree LED - 270 Lumens
- 7 Lighting modes: High, Dimmed, Red, COB, COB & Main, COB & Low Light, COB & Red Beam
- Battery life: High: 4hrs, Low: 9hrs, Red beam: 6hrs, COB: 9hrs, Main & COB: 135 minutes
- Sensor mode switching ability
- Adjustable head lamp swivels through 80°
- Impact resistant, tested to IK05
- Water & dirt resistant, tested to IPX4
- Maximum range: 90m
- Including high performance 3.7V 1800mAh Lithium-Ion rechargeable battery, USB cable
Technical Specifications
Torch Type
Head Light
Lumen Output
270lm
Power Source
USB
Product Range
-
Light Source
Cree LED
Beam Effective Distance
90m
Torch Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
UN Hazard Code:3481