Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9740
Order Code4261289
Also Known AsGTIN UPC EAN: 5013969249576
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,232.060 |
6+ | Kč3,173.372 |
12+ | Kč3,116.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,232.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9740
Order Code4261289
Also Known AsGTIN UPC EAN: 5013969249576
Technical Datasheet
Length202mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage18V
Power Rating-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
202mm
Light Source
LED
Supply Voltage
18V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82