Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9741
Order Code4261291
Also Known AsGTIN UPC EAN: 5013969249583
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,116.130 |
6+ | Kč4,041.391 |
12+ | Kč3,969.161 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,116.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CK power tool battery light is a robust site light featuring adjustable LED illumination for versatile lighting options. Designed with a heavy-duty IK08 rating, it offers increased impact resistance for durability in demanding environments. Equipped with a tactile on/off switch and a brightness adjustment function, users can easily control the intensity of the light.
- High powered site light with adjustable LED
- Heavy duty IK08 rated design for increased impact resistance
- Tactile on/off switch with +/- brightness function
- CKlearView LED for accurate colour rendering
- 4x Selectable power output
- Integrated pivot stand to adjust working angle
- IP65 rated against dust and water ingress
- Threaded base for tripod mounting
- Battery level indicator
- Compatible with standard 18V power tool batteries using the included adaptors (eg. Bosch, Dewalt, Makita, Metabo and Milwaukee)
Technical Specifications
Length
263mm
Light Source
LED
Supply Voltage
18V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7