Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPAA110
Order Code1611502
Product RangeOptoMOS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč144.461 |
5+ | Kč129.162 |
10+ | Kč116.622 |
20+ | Kč114.616 |
50+ | Kč112.609 |
Price for:Each
Minimum: 1
Multiple: 1
Kč144.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPAA110
Order Code1611502
Product RangeOptoMOS
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current150mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If5mA
On State Resistance Max22ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS
Product Overview
The PAA110 is a Single Pole OptoMOS® Relay with low drive power requirements (TTL/CMOS compatible). This performance leader provides high peak load voltage handling capability and improved peak load current handling.
- No moving parts
- High reliability
- Arc-free with no snubbing circuits
- VDE and FCC compatible
- No EMI/RFI generation
- Machine insertable, wave solderable
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Security, Avionics
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
Forward Current If
5mA
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
On State Resistance Max
22ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS
Technical Docs (2)
Alternatives for PAA110
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000934
Product traceability