Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,044.582 |
5+ | Kč902.128 |
10+ | Kč844.444 |
25+ | Kč770.458 |
50+ | Kč696.472 |
100+ | Kč682.427 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,044.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-05CA0203
Order Code1867764
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions-
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- DisplayPort to VGA adaptor
- DisplayPort 1.1a compliant receiver offering 1.62 & 2.7Gbps over 4 lanes
- Support full DisplayPort link training
- Video resolution up 1920 x 1200 - 60Hz
- PC: VGA, XGA, SVGA, SXGA, UXGA & WUXGA resolutions
- Lead Length: 100mm
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for CVT01-05CA0203
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184