Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-201A-AC -1M
Order Code1867776
Technical Datasheet
465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč371.184 |
10+ | Kč269.861 |
100+ | Kč207.161 |
250+ | Kč154.493 |
500+ | Kč151.483 |
Price for:Each
Minimum: 1
Multiple: 1
Kč371.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-201A-AC -1M
Order Code1867776
Technical Datasheet
Connector Type AHDMI Mini Plug
Connector Type BHDMI Mini Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The STA-201A-AC -1M is a 1m male to male mini HDMI Cable with PE inner mould, gold-plated copper shell, black and orange 2-colour PVC moulding, bare copper conductor, CCA braiding and UL20276 (1P+D+A+MY)*4P+1P+5C+AB+jacket.
- 3 Shielding
- 30AWG Wire size
Applications
Multimedia
Technical Specifications
Connector Type A
HDMI Mini Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
HDMI Mini Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058513