Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30210N
Order Code3490605
Product RangeFT Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč387.988 |
10+ | Kč292.934 |
25+ | Kč256.318 |
100+ | Kč243.276 |
250+ | Kč238.511 |
500+ | Kč233.495 |
Price for:Each
Minimum: 1
Multiple: 1
Kč387.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30210N
Order Code3490605
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeFT Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30210N is a countersunk-hole USB Adaptor which converts from USB 3.0 A receptacle to USB 3.0 B receptacle. It is perfect for developing custom I/O configurations for wall-plates and rack panels. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Mount from the front or back, low rear profile accommodates the tightest behind the panel spaces.
- No soldering, no punch terminations, just use the standard cable
- Mount from the front or back
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
FT Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004