Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30214
Order Code3490614
Product RangeFT Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč292.433 |
10+ | Kč217.694 |
25+ | Kč186.094 |
100+ | Kč173.554 |
250+ | Kč170.042 |
500+ | Kč166.531 |
Price for:Each
Minimum: 1
Multiple: 1
Kč292.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30214
Order Code3490614
Product RangeFT Series
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Adapter Body StyleStraight Panel Adapter
Product RangeFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Black Plastic FT Series of true feed through connectors are perfect for developing custom I/O configurations for wall-plates, rack panels, etc. Fit within a standard XLR panel cutout, and uses common cabling for front and back connections.
- No soldering, no punch terminations, just use the standard cable
- Mount from the front or back
- Low rear profile accommodates the tightest “behind the panel” spaces
Applications
Industrial
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (21-Jan-2025)
Convert To Fibre Optic Connector
LC Duplex
Product Range
FT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004