Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30245M3B
Order Code3760239
Product RangeFT Series
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,046.087 |
| 5+ | Kč836.920 |
| 10+ | Kč793.531 |
| 25+ | Kč780.239 |
| 50+ | Kč764.689 |
| 100+ | Kč749.140 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,046.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30245M3B
Order Code3760239
Product RangeFT Series
Convert From Fibre Optic ConnectorMTP
Convert To Fibre Optic ConnectorMTP
Adapter Body StyleStraight Panel Adapter
Product RangeFT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30245M3B from CLIFF is a fibre optic MTP feedthrough connector adaptor.
- Fits standard XLR Ø24mm cutout
- No soldering or punch termination. Use standard cable for each connector style
- Front or rear mounted
- Low rear profile
Technical Specifications
Convert From Fibre Optic Connector
MTP
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (25-Jun-2025)
Convert To Fibre Optic Connector
MTP
Product Range
FT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004