Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30245MB
Order Code3760244
Product RangeFT Series
12 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,071.919 |
5+ | Kč857.485 |
10+ | Kč813.094 |
25+ | Kč799.300 |
50+ | Kč783.248 |
100+ | Kč767.448 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,071.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30245MB
Order Code3760244
Product RangeFT Series
Convert From Fibre Optic ConnectorMTP
Convert To Fibre Optic ConnectorMTP
Adapter Body StyleStraight Panel Adapter
Product RangeFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30245MB from CLIFF is a fibre optic MTP feedthrough connector adaptor.
- Fits standard XLR Ø24mm cutout
- No soldering or punch termination. Use standard cable for each connector style
- Front or rear mounted
- Low rear profile
Technical Specifications
Convert From Fibre Optic Connector
MTP
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (21-Jan-2025)
Convert To Fibre Optic Connector
MTP
Product Range
FT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004