Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30605NX1
Order Code3783247
Product RangeSlim FeedThrough
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč351.371 |
10+ | Kč265.346 |
25+ | Kč232.241 |
100+ | Kč220.453 |
250+ | Kč215.939 |
500+ | Kč211.675 |
Price for:Each
Minimum: 1
Multiple: 1
Kč351.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30605NX1
Order Code3783247
Product RangeSlim FeedThrough
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeSlim FeedThrough
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. The SLIMS are 19 × 35.5mm, fit within a narrow 17.15 × 22.86mm panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front with various mounting hole options.
- Fits standard rectangular cut-out
- Various hole mounting options
- Low rear profile
- SLIM FM USB3.0 A-A black plastic frame, Ø3.2 PLAIN holes
- ABS UL94 HB insert, polyamide UL94 V2 plastic frame, PE + PVC inner overmouldings
- Nickel plated steel shell and gold plated contacts
- 30VAC voltage rating, 1.8A maximum current rating
- Operating temperature range from -20°C to 50°C
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
Slim FeedThrough
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004