Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC61900
Order Code2978015
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.333 |
10+ | Kč75.992 |
100+ | Kč59.690 |
250+ | Kč56.681 |
500+ | Kč55.427 |
1000+ | Kč54.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč104.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC61900
Order Code2978015
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC61900 from CLIFF is a metal 3-Pole XLR panel mount socket designed to fit in to 1U rack systems.
- Contact Resistance: ≤7mW
- Insulation Resistance: ≥5000MW
- Withstand Voltage: 1400V
- Durability (Mating / Unmating): ≥2000 insertions
- Insertion and Extraction force: 10-80N
- Dimensions (HxWxD): 31x26x26.4mm
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
-
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035