Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68305
Order Code2847941
Connector to ConnectorBattery Snap on PP3 to Receptacle Battery Connector
Connector Type ABattery Snap on, Press Stud
Cable Length - Imperial8.66"
Connector Type BBattery Connector 3 Pin Receptacle
Cable Length - Metric220mm
Jacket ColourBlack, Red
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for FC68305
3 Products Found
Technical Specifications
Connector to Connector
Battery Snap on PP3 to Receptacle Battery Connector
Cable Length - Imperial
8.66"
Cable Length - Metric
220mm
Product Range
-
Connector Type A
Battery Snap on, Press Stud
Connector Type B
Battery Connector 3 Pin Receptacle
Jacket Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004368