Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684204T
Order Code2726662
Product RangeFiber Optic Data Link
Also Known AsOTJ-4
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.050 |
10+ | Kč68.468 |
100+ | Kč53.671 |
250+ | Kč50.912 |
500+ | Kč49.909 |
1000+ | Kč48.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč94.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684204T
Order Code2726662
Product RangeFiber Optic Data Link
Also Known AsOTJ-4
Technical Datasheet
Fibre Optic Connector TypeFC
Fibre Type-
Fibre Diameter-
Connector Body MaterialNylon (Polyamide) Body
Product RangeFiber Optic Data Link
SVHCNo SVHC (21-Jan-2025)
Product Overview
The light transmitting unit is a standard-package product with connector and opto-electric component packaged with LED and drive IC. The function of unit changes the electric signal into light signal and be transmitted by plastic fiber. The light signal is coupled into plastic fiber by connector. The unit has high performance at low dissipation current, steady light output and efficient light coupling.
- High speed signal transmission (16Mbps, NRZ signal)
- Input TTL compatible
- +3 to +5V power source
- Automatically detects the presence of a mini-plug in the jack and distinguishes an optical mini-plug from an electrical mini-plug
Technical Specifications
Fibre Optic Connector Type
FC
Fibre Diameter
-
Product Range
Fiber Optic Data Link
Fibre Type
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005