Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.159 |
5+ | Kč123.143 |
10+ | Kč117.124 |
20+ | Kč113.111 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7940
Order Code2392730
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max25mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCR7940 is a black Crocodile Clip.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25mm
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FCR7940
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02