Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No272275
Order Code3793943
Product Range6002/4
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36,416.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36,416.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No272275
Order Code3793943
Product Range6002/4
Technical Datasheet
Light ColourNeutral White
Lumen Output2910lm
Power Rating22W
Supply Voltage240VAC
Light Bar Length700mm
IP RatingIP66, IP67
Product Range6002/4
SVHCTo Be Advised
Technical Specifications
Light Colour
Neutral White
Power Rating
22W
Light Bar Length
700mm
Product Range
6002/4
Lumen Output
2910lm
Supply Voltage
240VAC
IP Rating
IP66, IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001