Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL40/D25/A/RN
Order Code1269607
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens ColourRed
Visual Signal TypeSteady
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)108dB
Lens Diameter-
External Height179mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The YL40/D25/A/RN is a continuously-rated industrial Audible and Visual Alarm with high sound output. The YL4 series alarm should be mounted to a reasonably flat wall or bulkhead of suitable material using the internal fixing holes. The recommended fixing screws are 4.5 diameter x 20mm maximum long. To maintain the integrity of the weather seal, the cable must be fitted using a suitable sealed gland.
- Red normal base
- Lens made from flame-retardant polycarbonate plastic
- Flame-retardant ABS plastic enclosure
- 2-stage Alarm
- 3-wire AC second stage control
- 32 Selectable tones meeting international regulations
- Sound selection via 5-way DIL switch
- 2.5-joule Flash energy
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
108dB
External Height
179mm
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
-
Operating Temperature Max
40°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44