Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL40/L50/A/RN/WR
Order Code2401653
Also Known As204552
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,063.462 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,063.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL40/L50/A/RN/WR
Order Code2401653
Also Known As204552
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)106dB
Lens Diameter-
External Height183mm
Connection TypeWire Leaded
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The YL40/L50/A/RN/WR is a continuously-rated industrial Audible and Visual Alarm with high sound output. The YL4 series alarm should be mounted to a reasonably flat wall or bulkhead of suitable material using the internal fixing holes. The recommended fixing screws are 4.5 diameter x 20mm maximum long. To maintain the integrity of the weather seal, the cable must be fitted using a suitable sealed gland.
- Red normal base
- Lens made from flame-retardant polycarbonate plastic
- Flame-retardant ABS plastic enclosure
- 2-stage Alarm
- 3-wire AC second stage control
- 32 Selectable tones meeting international regulations
- Sound selection via 5-way DIL switch
- 5-joule Flash energy
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
115V
Module Lens Colour
Amber
Tones
Multiple Tones
Sound Pressure Level (SPL)
106dB
External Height
183mm
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
66°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57