Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL50/D50/R/RF
Order Code1269610
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens ColourRed
Visual Signal TypeSteady
TonesMultiple Tones
IP / NEMA RatingIP54
Sound Pressure Level (SPL)106dB
Lens Diameter26mm
External Height191.5mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The YL50/D50/R/RF is a continuously-rated industrial Audible and Visual Alarm with high sound output. The YL5 series alarm unit should be mounted to a reasonably flat wall or bulkhead of suitable material using the lugs projecting from the side of the case. The lugs are bored 8mm on 153mm centres. The minimum recommended length of fixing screws is 25mm. To maintain the integrity of the weather seal, the cable entry must be fitted using a suitable sealed gland.
- Red flame
- Lens made from flame-retardant polycarbonate plastic
- Flame-retardant ABS plastic enclosure
- 2-stage Alarm
- Low current consumption
- Robust, reliable and simple to install
- 32 Selectable tones meeting international regulations
- Sound selection via 5-way DIL switch
- Stainless steel fixings
- 5-joule Flash energy
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
106dB
External Height
191.5mm
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Steady
IP / NEMA Rating
IP54
Lens Diameter
26mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96