Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No01143800
Order Code1139288
Technical Datasheet
243 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.877 |
100+ | Kč27.337 |
500+ | Kč21.769 |
2000+ | Kč20.967 |
5000+ | Kč20.541 |
10000+ | Kč20.139 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No01143800
Order Code1139288
Technical Datasheet
Supply Voltage6V
Lamp Base TypeBi-Pin
Bulb SizeT-1 (3mm)
MSCP0.01
Average Bulb Life25000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 01143800 is an Incandescent Lamp with gold plated bi-pin, black nylon colour base and C-2R filament. It is used for signalisation.
- 115mA Nominal current
- 0.15Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
6V
Bulb Size
T-1 (3mm)
Average Bulb Life
25000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Bi-Pin
MSCP
0.01
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363